32-bit RISC microcontroller featuring a 40MHz core frequency and 128KB of FLASH memory. This surface-mount SOIC package offers 21 programmable I/O pins and 32KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, I2S, IrDA, PWM, WDT, DMA, POR, and Brown-out Detect/Reset. Operates within a 2.3V to 3.6V supply voltage range and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX150F128BT-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128BT-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128BT-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
