The PIC32MX150F128CT-50I/TL is a 32-bit microcontroller with 128KB of FLASH memory and 25 I/Os. It features two UART channels and supports I2C and SPI interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount VTLA-36 package. The PIC32MX150F128CT-50I/TL is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC32MX150F128CT-50I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128CT-50I/TL technical specifications.
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128CT-50I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.