32-bit microcontroller featuring a PIC core architecture, operating at up to 50MHz. This surface mount device offers 128KB of FLASH memory and 32KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, USART, and LIN interfaces, alongside 13 ADC channels and 5 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.3V to 3.6V and is housed in a TQFP package.
Sign in to ask questions about the Microchip PIC32MX150F128D-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F128D-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128D-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.