32-bit RISC microcontroller featuring a 40MHz core frequency and 128KB FLASH memory. This surface mount device offers 32KB RAM, 35 I/Os with 34 programmable, and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Operating from 2.3V to 3.6V, it includes 5 timers/counters, 2 UART channels, internal oscillator, and peripherals like PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Packaged in a 44-pin QCC with a 0.50mm pitch, it operates between -40°C and 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX150F128DT-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F128DT-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
