
The PIC32MX150F256HT-50I/MR is a 32-bit PIC microcontroller with a maximum operating frequency of 50MHz. It features 256KB of FLASH memory and 32KB of RAM. The device is packaged in a QFN package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Microchip PIC32MX150F256HT-50I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F256HT-50I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
