The PIC32MX150F256HT-I/PT is a 32-bit microcontroller with 256KB of FLASH memory and a maximum operating frequency of 50MHz. It operates at a supply voltage of 3.6V and is packaged in a TQFP-64 package. The device features 13 ADC channels, 53 I/Os, and 5 timers/counters. It also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, and watchdog timer. The PIC32MX150F256HT-I/PT is RoHS compliant and has a maximum operating temperature of 85°C.
Microchip PIC32MX150F256HT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F256HT-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
