The PIC32MX150F256L-50I/PT is a 32-bit microcontroller with 256KB of FLASH memory and 85 I/Os. It operates at a maximum frequency of 50MHz and has a temperature range of -40°C to 85°C. The device is packaged in a TQFP package and is suitable for surface mount applications. It features a range of peripherals including brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The device is compliant with RoHS regulations and is part of the PIC 32MX series.
Microchip PIC32MX150F256L-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
