
The PIC32MX150F256L-I/PT is a 32-bit microcontroller from Microchip, designed to operate at a core frequency of 50 megahertz. It features 256 kilobytes of flash memory and is packaged in a 100-pin thin quad flat pack (TQFP-100) format. The device is capable of operating within a temperature range of -40 degrees Celsius to 85 degrees Celsius. It supports a variety of interfaces, including I2C, SPI, USB, UART, and IrDA, and offers 13 analog-to-digital converter channels, 85 input/output pins, and 5 timers/counters. Additionally, it includes peripherals such as brown-out detect/reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC32MX150F256L-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F256L-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 13 |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F256L-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
