
The PIC32MX150F256LT-50I/PF is a 32-bit microcontroller with 256KB of FLASH memory and 85 I/Os. It operates at a maximum frequency of 50MHz and has a temperature range of -40°C to 85°C. The device is packaged in a TQFP and is suitable for surface mount applications. It features a range of peripherals including brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The device is RoHS compliant and is part of the PIC 32MX series.
Sign in to ask questions about the Microchip PIC32MX150F256LT-50I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F256LT-50I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F256LT-50I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
