
The PIC32MX150F256LT-50I/PT is a 32-bit microcontroller from Microchip, featuring 256KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 50MHz and is packaged in a TQFP. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C and is compliant with various interfaces including I2C, SPI, and UART.
Sign in to ask questions about the Microchip PIC32MX150F256LT-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F256LT-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F256LT-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
