
The PIC32MX150F256LT-V/PT is a 32-bit microcontroller from Microchip, featuring 256KB of FLASH memory and a maximum operating frequency of 50MHz. It has 85 I/Os and supports various interfaces, including I2C, SPI, USB, UART, and IrDA. The device operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. It is available in a TQFP package and is compliant with the RoHS directive.
Sign in to ask questions about the Microchip PIC32MX150F256LT-V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX150F256LT-V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX150F256LT-V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
