32-bit RISC microcontroller featuring a 50MHz core frequency and 256KB FLASH memory. This surface-mount IC offers 64KB RAM, 21 programmable I/Os, and 5 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, and a watchdog timer. Operates within a 2.3V to 3.6V supply voltage range and an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX170F256B-50I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256B-50I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256B-50I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
