32-bit RISC microcontroller featuring a 50MHz core frequency and 256KB FLASH memory. This surface mount QFN package offers 21 programmable I/O pins, 13 ADC channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, IrDA, USART, I2S interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating within a 2.3V to 3.6V supply range, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX170F256BT-50I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256BT-50I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256BT-50I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
