
32-bit RISC microcontroller featuring a PIC core architecture operating at up to 50MHz. This surface mount QFN package offers 256KB of FLASH memory and 64KB of RAM. Integrated peripherals include I2C, SPI, USB, UART, IrDA, USART, and I2S interfaces, alongside 13 ADC channels and 5 timers. Operating within a 2.3V to 3.6V supply range, it supports a wide temperature range of -40°C to 85°C.
Microchip PIC32MX170F256BT-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256BT-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
