32-bit RISC microcontroller featuring a PIC core, operating at up to 50MHz. This surface mount QFN package offers 256KB FLASH memory and 64KB RAM. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USB, IrDA, USART, I2S, 13 ADC channels, and 5 timers/counters. With 34 programmable I/Os, it supports a supply voltage range of 2.3V to 3.6V and operates from -40°C to 85°C.
Microchip PIC32MX170F256D-50I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.013051oz |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
