32-bit RISC microcontroller featuring a 50 MHz clock speed and 262,144 words of FLASH program memory. This industrial-grade MCU offers 65,536 bytes of RAM and 35 I/O lines, supporting a supply voltage range of 2.3V to 3.6V. Includes PWM channels, ADC, and DMA channels, operating within a temperature range of -40°C to 105°C. Packaged in a 44-terminal S-XBCC-B44 (6x6mm) JEDEC package, this component meets TS 16949 screening levels.
Microchip PIC32MX170F256D-50V/TL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B44 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.