
The PIC32MX170F256DT-50I/TL is a 32-bit microcontroller with 256KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 50MHz and a supply voltage of 3.6V. The device is packaged in a VTLA-44 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The microcontroller features a range of peripherals, including a watchdog timer, DMA, and PWM. It is compliant with the RoHS directive and is available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC32MX170F256DT-50I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F256DT-50I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256DT-50I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
