32-bit RISC microcontroller featuring 256KB Flash program memory and 64KB RAM. Operates at a maximum clock frequency of 40 MHz with a 50 MHz speed rating. Offers 35 I/O lines and includes PWM channels, ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 3.3V. Packaged in a 44-terminal S-PQCC-N44 (8x8mm) configuration, meeting TS 16949 screening levels.
Microchip PIC32MX170F256DT-50V/ML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.