The PIC32MX170F512HT-50I/PT is a 32-bit microcontroller from Microchip, featuring a 50MHz core clock speed and 512KB of flash memory. It also includes 64KB of RAM and supports various interfaces such as I2C, SPI, IrDA, UART, USART, and I2S. The device operates over a temperature range of -40°C to 85°C and is packaged in a TQFP-64 package, suitable for surface mount applications. The PIC32MX170F512HT-50I/PT is RoHS compliant and features a watchdog timer, brown-out detect/reset, and programmable I/Os.
Sign in to ask questions about the Microchip PIC32MX170F512HT-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F512HT-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F512HT-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
