32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 50MHz. This TQFP packaged MCU offers 512KB of FLASH memory and 64KB of RAM, with 85 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN, and I2S interfaces, along with 5 timers/counters and a watchdog timer. Designed for operation between -40°C and 85°C, it supports supply voltages from 2.3V to 3.6V.
Sign in to ask questions about the Microchip PIC32MX170F512L-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F512L-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F512L-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
