The PIC32MX170F512L-I/PT is a 32-bit microcontroller with a 50MHz operating frequency and a maximum operating temperature of 85°C. It features a 3.6V operating supply voltage and is packaged in a TQFP-100 package. The device includes 13 ADC channels, 85 I/Os, and 5 timers/counters. It also supports various interfaces such as I2C, SPI, USB, UART, IrDA, USART, and I2S. The microcontroller has 512KB of FLASH memory and 64KB of RAM. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC32MX170F512L-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX170F512L-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F512L-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
