Industrial-grade 32-bit RISC microcontroller featuring a 40 MHz clock speed and 85 I/O lines. This component offers 131072 words of FLASH program memory and 65536 bytes of RAM. It includes PWM channels, ADC, and DMA channels, with a 16-bit external data bus and address bus. Operating across an industrial temperature range of -40°C to 105°C, it utilizes a 100-terminal S-PBGA package with a nominal supply voltage of 3.3V.
Microchip PIC32MX170F512LT-V/GJX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.