
32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 72MHz. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V (2.5V to 3.6V). Includes 35 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 44-terminal PQFP with dimensions of 10mm x 10mm, meeting AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX174F256DT-V/PT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.