32-bit RISC microcontroller featuring a 40MHz core frequency and 16KB FLASH memory. This QFN-packaged MCU offers 19 programmable I/O pins, 4KB RAM, and extensive peripherals including I2C, SPI, USB, UART, and PWM. Operating within a 2.3V to 3.6V supply range, it supports a wide temperature range from -40°C to 85°C. Integrated watchdog timer and internal oscillator enhance system reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX210F016B-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX210F016B-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016B-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
