
The PIC32MX210F016BT-V/SS is a 32-bit microcontroller with a 16KB FLASH memory and a maximum operating frequency of 40MHz. It features a 3.6V operating supply voltage and a maximum operating temperature of 105°C. The device is available in a surface mount SSOP-28 package and is compliant with AEC-Q100 and RoHS standards. It includes peripherals such as a watchdog timer, PWM, and DMA, and has 19 programmable I/Os and 15 timers/counters.
Sign in to ask questions about the Microchip PIC32MX210F016BT-V/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX210F016BT-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016BT-V/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
