The PIC32MX210F016C-V/TL is a 32-bit microcontroller with 16KB of FLASH memory and a maximum operating frequency of 40MHz. It operates at a supply voltage of 3.6V and is available in a 5x5mm package. This device is compliant with AEC-Q100 and is suitable for automotive applications. The microcontroller features 25 I/Os, 5 timers/counters, and 2 UART channels. It also includes peripherals such as a watchdog timer, DMA, and a brown-out detect/reset circuit.
Sign in to ask questions about the Microchip PIC32MX210F016C-V/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX210F016C-V/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016C-V/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.