
The PIC32MX210F016D-V/ML is a 32-bit microcontroller with a core architecture of PIC and a data bus width of 32 bits. It operates at a maximum frequency of 40MHz and has a memory size of 16KB with 4KB of RAM. The device is packaged in a QFN-44 package and is compliant with AEC-Q100 and RoHS standards. It features 33 programmable I/Os, 15 timers/counters, and 2 UART channels. The operating supply voltage is 3.6V, and the minimum and maximum operating temperatures are -40°C and 105°C, respectively. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer.
Sign in to ask questions about the Microchip PIC32MX210F016D-V/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX210F016D-V/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016D-V/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
