The PIC32MX210F016DT-V/TL microcontroller features a 32-bit PIC core with a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage of 3.6V. The device is mounted on a surface mount package and has 33 programmable I/Os and 15 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The microcontroller is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip PIC32MX210F016DT-V/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX210F016DT-V/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX210F016DT-V/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
