32-bit microcontroller featuring a PIC core architecture operating at up to 50MHz. This surface-mount QFN package offers 32KB FLASH memory and 8KB RAM, with 19 I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USB (1 channel), and 5 PWM channels. Operating temperature range is -40°C to 85°C, with supply voltage from 2.3V to 3.6V.
Sign in to ask questions about the Microchip PIC32MX220F032B-50I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032B-50I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032B-50I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
