
32-bit microcontroller featuring a 50MHz core frequency and 32KB FLASH memory. This surface-mount device offers 8KB RAM, 19 programmable I/Os, and supports I2C, SPI, UART, SCI, USB, IrDA, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 9 ADC channels and 5 PWM channels. Operating within a 2.3V to 3.6V supply range, it functions from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC32MX220F032B-50I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032B-50I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032B-50I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
