The PIC32MX220F032B-V/SO is a 32-bit microcontroller with 32KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 40MHz and has a supply voltage of 3.6V. The device is packaged in a SOIC-28 package and is compliant with AEC-Q100 and RoHS standards. It features a range of peripherals, including a watchdog timer, PWM, and DMA. The microcontroller is suitable for use in automotive applications and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Microchip PIC32MX220F032B-V/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032B-V/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032B-V/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
