
32-bit RISC microcontroller featuring a 40 MHz core frequency and 32KB FLASH memory. This surface-mount device, housed in an SSOP-28 package, offers 19 programmable I/O pins and 8KB of RAM. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces, along with 15 timers/counters and 2 UART channels. Operating from 2.3V to 3.6V, it supports temperatures from -40°C to 105°C and includes a watchdog timer.
Sign in to ask questions about the Microchip PIC32MX220F032BT-V/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032BT-V/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032BT-V/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
