
32-bit microcontroller featuring a PIC core architecture, operating at up to 50MHz. This surface mount QFN package offers 33 I/Os, 32KB FLASH memory, and 8KB RAM. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USB (1 channel), and 5 PWM channels. Operating temperature range is -40°C to 85°C with supply voltages from 2.3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX220F032D-50I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032D-50I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART |
| Length | 8mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 33 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032D-50I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
