
32-bit microcontroller featuring a 50MHz core frequency and 32KB FLASH memory. This surface mount device offers 33 programmable I/Os and supports I2C, SPI, UART, SCI, USB, IrDA, and USART interfaces. Operating within a 2.3V to 3.6V supply range, it includes 8KB RAM, 5 timers/counters, 2 UART channels, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for operation from -40°C to 85°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX220F032D-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032D-50I/PT technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032D-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
