
The PIC32MX220F032DT-50I/PT is a 32-bit microcontroller with 32KB of FLASH memory and 33 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a TQFP-44 package. This device supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. It also features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The PIC32MX220F032DT-50I/PT is RoHS compliant and available in quantities of 1200 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX220F032DT-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032DT-50I/PT technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032DT-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
