
32-bit RISC microcontroller featuring a 40MHz core clock speed and 32KB of FLASH memory. This surface-mount device offers 33 programmable I/O pins and 8KB of RAM. Integrated peripherals include I2C, SPI, USB, UART, USART, I2S, IrDA, DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Operating within a temperature range of -40°C to 85°C, it supports supply voltages from 2.3V to 3.6V. The microcontroller is packaged in a TQFP-44 format.
Sign in to ask questions about the Microchip PIC32MX220F032DT-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX220F032DT-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 15 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX220F032DT-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
