
32-bit RISC microcontroller featuring a 40 MHz core frequency and 64KB of FLASH memory. This MCU offers 32KB of RAM and supports multiple interfaces including I2C, SPI, USB, IrDA, UART, USART, and I2S. Integrated peripherals include DMA, PWM, WDT, and POR. Operating within a 2.3V to 3.6V supply range, it is packaged in a 36-pin QCC with a 0.50 mm pitch and operates from -40°C to 85°C.
Microchip PIC32MX230F064C-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX230F064C-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
