32-bit RISC microcontroller featuring a 40MHz core frequency and 64KB of FLASH memory. This surface-mount QFN-packaged MCU offers 32KB RAM, 33 programmable I/O pins, and 5 timers/counters. Integrated peripherals include I2C, SPI, USB, UART, USART, I2S, IrDA, PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Operating voltage ranges from 2.3V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX230F064DT-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX230F064DT-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX230F064DT-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
