The PIC32MX230F128H-50I/PT is a 32-bit microcontroller with a maximum frequency of 50MHz. It features 128KB of FLASH memory and 16KB of RAM. The device operates over a temperature range of -40°C to 85°C and is packaged in a TQFP-64 package. It is compliant with RoHS regulations and supports various interfaces, including I2C, SPI, USB, IrDA, UART, USART, and I2S. The microcontroller also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX230F128H-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX230F128H-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX230F128H-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.