The PIC32MX230F128LT-50I/PF is a 32-bit microcontroller from Microchip, featuring a PIC core architecture and a 32-bit data bus. It operates at a maximum frequency of 50 megahertz and boasts a substantial memory capacity of 128 kilobytes, with 16 kilobytes of RAM. This device is packaged in a TQFP (Thin Quad Flat Pack) package, making it suitable for surface mount applications. The PIC32MX230F128LT-50I/PF also offers a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, and I2S. It can withstand operating temperatures ranging from -40 degrees Celsius to 85 degrees Celsius and is compliant with RoHS regulations. This microcontroller is part of the PIC 32MX series and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX230F128LT-50I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.