The PIC32MX230F128LT-50I/PT is a 32-bit microcontroller from Microchip, featuring a PIC core architecture and a 32-bit data bus width. It supports a range of interfaces, including I2C, SPI, USB, IrDA, UART, USART, and I2S. This device operates at a maximum frequency of 50 megahertz and has a total memory size of 128 kilobytes, with 16 kilobytes of RAM. The microcontroller is packaged in a TQFP (Thin Quad Flat Package) and is suitable for surface mount applications. It can operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius and meets RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX230F128LT-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX230F128LT-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX230F128LT-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
