32-bit RISC microcontroller featuring a 50 MHz clock speed and 262,144 words of FLASH program memory. This industrial-grade component offers 16,384 bytes of RAM and 19 programmable I/O lines. Operating across a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage (2.3V-3.6V range). The 28-terminal device includes PWM channels, ADC, and DMA channels, housed in a 10.2mm x 5.3mm R-PDSO-G28 package.
Microchip PIC32MX230F256B-50I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MX230F256B-50I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.