
32-bit microcontroller featuring a PIC core architecture, operating at up to 50MHz. This surface mount device offers 128KB of FLASH memory and 32KB of RAM, with 19 I/O pins. Connectivity includes I2C (2 channels), SPI (2 channels), USB (1 channel), IrDA, UART (2 channels), and USART. Integrated peripherals include 9 ADC channels, 5 PWM channels, 5 timers/counters, and support for DMA, Brown-out Detect/Reset, POR, and WDT. Packaged in a QFN case, it operates from -40°C to 85°C with a supply voltage range of 2.3V to 3.6V.
Microchip PIC32MX250F128B-50I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128B-50I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
