
32-bit microcontroller featuring a PIC core architecture operating at up to 50MHz. Offers 128KB FLASH and 32KB RAM, with 19 I/O pins including 21 programmable I/O. Supports multiple interfaces: I2C (2 channels), SPI (2 channels), UART (2 channels), SCI, USB (1 channel), IrDA, and USART. Includes 9 ADC channels, 5 PWM channels, 5 timers/counters, and peripherals like DMA, Brown-out Detect/Reset, POR, and WDT. Packaged in a DIP through-hole mount, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX250F128B-50I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Number of ADC Channels | 9 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.
