
32-bit microcontroller featuring a 50MHz core frequency and 128KB FLASH memory. This surface mount device offers 32KB RAM, 19 I/Os, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), and USB (1 channel). Integrated peripherals include Brown-out Detect/Reset, POR, PWM (5 channels), WDT, and DMA. Operating temperature range is -40°C to 85°C with a supply voltage of 2.3V to 3.6V. The SSOP package measures 10.5mm x 5.6mm x 1.85mm.
Sign in to ask questions about the Microchip PIC32MX250F128B-50I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX250F128B-50I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128B-50I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
