
32-bit microcontroller featuring a PIC core architecture, operating at up to 50MHz. Offers 128KB FLASH memory and 32KB RAM. Includes 34 programmable I/Os, 12 ADC channels, and 5 PWM channels. Supports multiple interfaces including I2C, SPI, UART, and USB. Packaged in a QFN surface mount case, this RoHS compliant component operates from 2.3V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX250F128D-50I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX250F128D-50I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128D-50I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
