
32-bit microcontroller featuring a 50MHz PIC core, 128KB FLASH memory, and 32KB RAM. Offers 34 programmable I/Os, 13 ADC channels, and 5 PWM channels. Supports multiple interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), and USB (1 channel). Operates within a temperature range of -40°C to 85°C and a supply voltage of 2.3V to 3.6V. Surface mount package with dimensions of 6mm x 6mm x 0.925mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX250F128D-50I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.925mm |
| Interface | I2C, SPI, UART, SCI, USB, IrDA, USART, LIN |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128D-50I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
