
The PIC32MX250F128D-V/TL is a 32-bit microcontroller from Microchip, featuring a 40MHz core frequency and a range of interfaces for connectivity and data transfer. This device includes 128KB of FLASH memory and 32KB of RAM, as well as 33 programmable I/Os and 2 UART channels. It operates over a temperature range of -40°C to 105°C and meets the standards for automotive electronics and RoHS compliance. The PIC32MX250F128D-V/TL also features a range of peripherals, including a watchdog timer, PWM, and DMA, and supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, and I2S.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX250F128D-V/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX250F128D-V/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128D-V/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
