The PIC32MX250F128DT-50I/TL is a 32-bit microcontroller with 128KB of FLASH memory, operating within a temperature range of -40°C to 85°C. It features 33 I/Os and 2 UART channels, with peripherals including brown-out detect/reset, power-on reset, PWM, and watchdog timer. The device is RoHS compliant and available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX250F128DT-50I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX250F128DT-50I/TL technical specifications.
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX250F128DT-50I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.