32-bit microcontroller featuring 256KB Flash memory and 64KB RAM. Operates at up to 50MHz with a 10-bit ADC and 19 programmable I/Os. Supports multiple interfaces including I2C, SPI, USB, UART, and I2S. Includes peripherals like DMA, PWM, and a watchdog timer. Packaged in a through-hole PDIP for easy mounting, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Microchip PIC32MX270F256B-V/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.147798oz |
| RoHS | Compliant |
No datasheet is available for this part.
